50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJEC24MTA_R1_00001

DigiKey Part Number
3757-PJEC24MTA_R1_00001TR-ND - Tape & Reel (TR)
3757-PJEC24MTA_R1_00001CT-ND - Cut Tape (CT)
3757-PJEC24MTA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJEC24MTA_R1_00001
Description
TVS DIODE 24VWM 50VC SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
11pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
25.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
50V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.300
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05399 €161,97 €
6.0000,04859 €291,54 €
9.0000,04583 €412,47 €
15.0000,04274 €641,10 €
21.0000,04090 €858,90 €
30.0000,03966 €1.189,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17100 €1,71 €
1000,10690 €10,69 €
5000,07894 €39,47 €
1.0000,06986 €69,86 €
Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24600 €2,46 €
1000,15560 €15,56 €
5000,11654 €58,27 €
1.0000,10390 €103,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €