
PJEC24MTA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJEC24MTA_R1_00001TR-ND - Tape & Reel (TR) 3757-PJEC24MTA_R1_00001CT-ND - Cut Tape (CT) 3757-PJEC24MTA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJEC24MTA_R1_00001 |
Description | TVS DIODE 24VWM 50VC SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05399 € | 161,97 € |
| 6.000 | 0,04859 € | 291,54 € |
| 9.000 | 0,04583 € | 412,47 € |
| 15.000 | 0,04274 € | 641,10 € |
| 21.000 | 0,04090 € | 858,90 € |
| 30.000 | 0,03912 € | 1.173,60 € |
| 75.000 | 0,03520 € | 2.640,00 € |
| 150.000 | 0,03278 € | 4.917,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09900 € | 9,90 € |
| 500 | 0,07310 € | 36,55 € |
| 1.000 | 0,06469 € | 64,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15560 € | 15,56 € |
| 500 | 0,11654 € | 58,27 € |
| 1.000 | 0,10390 € | 103,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

