
PJEC24MTA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJEC24MTA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJEC24MTA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJEC24MTA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJEC24MTA-AU_R1_000A1 |
Description | TVS DIODE 24VWM 50VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06433 € | 192,99 € |
| 6.000 | 0,04193 € | 251,58 € |
| 9.000 | 0,03949 € | 355,41 € |
| 15.000 | 0,03674 € | 551,10 € |
| 21.000 | 0,03512 € | 737,52 € |
| 30.000 | 0,03353 € | 1.005,90 € |
| 75.000 | 0,03006 € | 2.254,50 € |
| 150.000 | 0,02791 € | 4.186,50 € |
| 300.000 | 0,02667 € | 8.001,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21300 € | 2,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,14420 € | 14,42 € |
| 500 | 0,11142 € | 55,71 € |
| 1.000 | 0,10105 € | 101,05 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


