50V, 35V Clamp 3A (8/20µs), 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJEC2415VM1WS_R1_00001

DigiKey Part Number
3757-PJEC2415VM1WS_R1_00001TR-ND - Tape & Reel (TR)
3757-PJEC2415VM1WS_R1_00001CT-ND - Cut Tape (CT)
3757-PJEC2415VM1WS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJEC2415VM1WS_R1_00001
Description
TVS DIODE 24VWM 15VWM SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50V, 35V Clamp 3A (8/20µs), 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max), 15V (Max)
Voltage - Breakdown (Min)
25.4V, 17.1V
Voltage - Clamping (Max) @ Ipp
50V, 35V
Current - Peak Pulse (10/1000µs)
3A (8/20µs), 5A (8/20µs)
Power - Peak Pulse
160W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.875
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04554 €227,70 €
10.0000,04470 €447,00 €
15.0000,02546 €381,90 €
25.0000,02372 €593,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15200 €1,52 €
1000,10370 €10,37 €
5000,08012 €40,06 €
1.0000,05735 €57,35 €
Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16300 €1,63 €
1000,10930 €10,93 €
5000,08434 €42,17 €
1.0000,06885 €68,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €