80V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJE48HWS_R1_00001

DigiKey Part Number
3757-PJE48HWS_R1_00001TR-ND - Tape & Reel (TR)
3757-PJE48HWS_R1_00001CT-ND - Cut Tape (CT)
3757-PJE48HWS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJE48HWS_R1_00001
Description
TVS DIODE 48VWM 80VC SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
80V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
60pF @ 1MHz (Max)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SC-90, SOD-323F
Voltage - Reverse Standoff (Typ)
48V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
80V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16400 €1,64 €
1000,10250 €10,25 €
5000,07556 €37,78 €
1.0000,06684 €66,84 €
2.0000,05947 €118,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05149 €257,45 €
10.0000,04654 €465,40 €
15.0000,04402 €660,30 €
25.0000,04118 €1.029,50 €
35.0000,03951 €1.382,85 €
50.0000,03787 €1.893,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €