
PJC7403_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJC7403_R1_00001TR-ND - Tape & Reel (TR) 3757-PJC7403_R1_00001CT-ND - Cut Tape (CT) 3757-PJC7403_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJC7403_R1_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 700mA (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 325mOhm @ 700mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 165 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11020 € | 11,02 € |
| 500 | 0,08136 € | 40,68 € |
| 1.000 | 0,07203 € | 72,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06016 € | 180,48 € |
| 6.000 | 0,05417 € | 325,02 € |
| 9.000 | 0,05111 € | 459,99 € |
| 15.000 | 0,04768 € | 715,20 € |
| 21.000 | 0,04564 € | 958,44 € |
| 30.000 | 0,04366 € | 1.309,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

