N-Channel 60 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJC138L_R1_00001

DigiKey Part Number
3757-PJC138L_R1_00001TR-ND - Tape & Reel (TR)
3757-PJC138L_R1_00001CT-ND - Cut Tape (CT)
3757-PJC138L_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJC138L_R1_00001
Description
60V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
4.2Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16800 €1,68 €
1000,10460 €10,46 €
5000,07720 €38,60 €
1.0000,06831 €68,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05697 €170,91 €
6.0000,05125 €307,50 €
9.0000,04833 €434,97 €
15.0000,04504 €675,60 €
21.0000,04310 €905,10 €
30.0000,04121 €1.236,30 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €