
PJC138K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJC138K_R1_00001TR-ND - Tape & Reel (TR) 3757-PJC138K_R1_00001CT-ND - Cut Tape (CT) 3757-PJC138K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJC138K_R1_00001 |
Description | SOT-323, MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 360mA (Ta) 236mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 236mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05820 € | 5,82 € |
| 500 | 0,04232 € | 21,16 € |
| 1.000 | 0,03717 € | 37,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03056 € | 91,68 € |
| 6.000 | 0,02724 € | 163,44 € |
| 9.000 | 0,02554 € | 229,86 € |
| 15.000 | 0,02363 € | 354,45 € |
| 21.000 | 0,02250 € | 472,50 € |
| 30.000 | 0,02140 € | 642,00 € |
| 75.000 | 0,01898 € | 1.423,50 € |
| 150.000 | 0,01748 € | 2.622,00 € |
| 300.000 | 0,01623 € | 4.869,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











