
PJA3474S_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-PJA3474S_R1_00701TR-ND - Tape & Reel (TR) 3757-PJA3474S_R1_00701CT-ND - Cut Tape (CT) 3757-PJA3474S_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3474S_R1_00701 |
Description | 100V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 155 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 118mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,34150 € | 34,15 € |
| 500 | 0,26228 € | 131,14 € |
| 1.000 | 0,23675 € | 236,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20431 € | 612,93 € |
| 6.000 | 0,18797 € | 1.127,82 € |
| 9.000 | 0,17964 € | 1.616,76 € |
| 15.000 | 0,17029 € | 2.554,35 € |
| 21.000 | 0,16475 € | 3.459,75 € |
| 30.000 | 0,15937 € | 4.781,10 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

