N-Channel 30 V 4.9A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3400_R1_00001

DigiKey Part Number
3757-PJA3400_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3400_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3400_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3400_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4.9A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.7 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.611
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 $0,31 $
100,19100 $1,91 $
1000,11920 $11,92 $
5000,08784 $43,92 $
1.0000,07770 $77,70 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06477 $194,31 $
6.0000,05824 $349,44 $
9.0000,05491 $494,19 $
15.0000,05117 $767,55 $
21.0000,04895 $1.027,95 $
30.0000,04679 $1.403,70 $
Manufacturers Standard Package
Unit Price without VAT:0,31000 $
Unit Price with VAT:0,36890 $