
PJA138K-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA138K-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA138K-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA138K-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA138K-AU_R1_000A1 |
Description | SOT-23, MOSFET N-CHANNEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 500mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05228 € | 26,14 € |
| 1.000 | 0,04603 € | 46,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03807 € | 114,21 € |
| 6.000 | 0,03406 € | 204,36 € |
| 9.000 | 0,03200 € | 288,00 € |
| 15.000 | 0,02970 € | 445,50 € |
| 21.000 | 0,02833 € | 594,93 € |
| 30.000 | 0,02700 € | 810,00 € |
| 75.000 | 0,02408 € | 1.806,00 € |
| 150.000 | 0,02227 € | 3.340,50 € |
| 300.000 | 0,02076 € | 6.228,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |







