
PJ85775M_R2_00301 | |
|---|---|
DigiKey Part Number | 3757-PJ85775M_R2_00301TR-ND - Tape & Reel (TR) 3757-PJ85775M_R2_00301CT-ND - Cut Tape (CT) 3757-PJ85775M_R2_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ85775M_R2_00301 |
Description | 0.5OC DIGITAL TEMPERATURE SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 8-MSOP |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer Panjit International Inc. | Features Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±1.5°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type 2-Wire Serial, I2C/SMBUS | Supplier Device Package 8-MSOP |
Voltage - Supply 1.75V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,43200 € | 2,16 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,38120 € | 9,53 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,34510 € | 34,51 € |
| 500 | 0,31082 € | 155,41 € |
| 1.000 | 0,29808 € | 298,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28003 € | 840,09 € |
| 6.000 | 0,26986 € | 1.619,16 € |
| 9.000 | 0,26431 € | 2.378,79 € |
| 15.000 | 0,25771 € | 3.865,65 € |
| 21.000 | 0,25359 € | 5.325,39 € |
| 30.000 | 0,24940 € | 7.482,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


