
PG606R_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG606R_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG606R_R2_00001 |
Description | DIODE STANDARD 600V 6A P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole P600 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 6 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,22381 € | 13.428,60 € |
| Unit Price without VAT: | 0,22381 € |
|---|---|
| Unit Price with VAT: | 0,26633 € |

