Diode 200 V 6A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG600D_R2_00001

DigiKey Part Number
3757-PG600D_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG600D_R2_00001
Description
DIODE STANDARD 200V 6A P600
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
P600
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,11474 €6.884,40 €
Manufacturers Standard Package
Unit Price without VAT:0,11474 €
Unit Price with VAT:0,13654 €