
PG5401_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG5401_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG5401_R2_00001 |
Description | DIODE STANDARD 100V 3A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,05751 € | 3.450,60 € |
| 120.000 | 0,05546 € | 6.655,20 € |
| Unit Price without VAT: | 0,05751 € |
|---|---|
| Unit Price with VAT: | 0,06844 € |

