Parametric Equivalent
Parametric Equivalent

PG4934_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG4934_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG4934_R2_00001 |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4934G R0G | Taiwan Semiconductor Corporation | 0 | 1N4934GR0G-ND | 0,00000 € | Parametric Equivalent |
| 1N4934G-K | Taiwan Semiconductor Corporation | 0 | 1801-1N4934G-KTR-ND | 0,03391 € | Parametric Equivalent |
| 1N4934GHR0G | Taiwan Semiconductor Corporation | 0 | 1N4934GHR0G-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,03298 € | 1.978,80 € |
| Unit Price without VAT: | 0,03298 € |
|---|---|
| Unit Price with VAT: | 0,03925 € |



