PG4003_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,37053 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33402 €
Datasheet
Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG4003_R2_00001

DigiKey Part Number
3757-PG4003_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG4003_R2_00001
Description
DIODE STANDARD 200V 1A DO41
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4003GPE-E3/54Vishay General Semiconductor - Diodes Division01N4003GPE-E3/54-ND0,37053 €Similar
EGP10D-E3/73Vishay General Semiconductor - Diodes Division0EGP10D-E3/73-ND0,33402 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,01639 €983,40 €
120.0000,01502 €1.802,40 €
180.0000,01432 €2.577,60 €
300.0000,01354 €4.062,00 €
420.0000,01307 €5.489,40 €
600.0000,01262 €7.572,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01639 €
Unit Price with VAT:0,01950 €