Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PG151R_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG151R_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG151R_R2_00001 |
Description | DIODE STANDARD 100V 1.5A DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,02744 € | 1.646,40 € |
| 120.000 | 0,02537 € | 3.044,40 € |
| 180.000 | 0,02431 € | 4.375,80 € |
| 300.000 | 0,02324 € | 6.972,00 € |
| Unit Price without VAT: | 0,02744 € |
|---|---|
| Unit Price with VAT: | 0,03265 € |



