Similar

PG108R_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-PG108R_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PG108R_AY_00001 |
Description | DIODE STANDARD 800V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,03900 € | 2.340,00 € |
| 120.000 | 0,03627 € | 4.352,40 € |
| 180.000 | 0,03519 € | 6.334,20 € |
| Unit Price without VAT: | 0,03900 € |
|---|---|
| Unit Price with VAT: | 0,04641 € |



