
PG1010R_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-PG1010R_AY_00001CT-ND - Cut Tape (CT) 3757-PG1010R_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PG1010R_AY_00001 |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,08800 € | 8,80 € |
| 500 | 0,06470 € | 32,35 € |
| 1.000 | 0,05716 € | 57,16 € |
| 2.000 | 0,05079 € | 101,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02775 € | 138,75 € |
| 10.000 | 0,02485 € | 248,50 € |
| 15.000 | 0,02336 € | 350,40 € |
| 25.000 | 0,02170 € | 542,50 € |
| 35.000 | 0,02071 € | 724,85 € |
| 50.000 | 0,01975 € | 987,50 € |
| 125.000 | 0,01764 € | 2.205,00 € |
| 250.000 | 0,01634 € | 4.085,00 € |
| 500.000 | 0,01524 € | 7.620,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

