
PEC3205CS_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-PEC3205CS_R1_00701TR-ND - Tape & Reel (TR) 3757-PEC3205CS_R1_00701CT-ND - Cut Tape (CT) 3757-PEC3205CS_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC3205CS_R1_00701 |
Description | ESD Protection |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 20pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08270 € | 8,27 € |
| 500 | 0,06056 € | 30,28 € |
| 1.000 | 0,05340 € | 53,40 € |
| 2.000 | 0,04735 € | 94,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04078 € | 203,90 € |
| 10.000 | 0,03671 € | 367,10 € |
| 15.000 | 0,03463 € | 519,45 € |
| 25.000 | 0,03229 € | 807,25 € |
| 35.000 | 0,03091 € | 1.081,85 € |
| 50.000 | 0,02957 € | 1.478,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

