
PEC3112M1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC3112M1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC3112M1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PEC3112M1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC3112M1Q_R1_00001 |
Description | TVS DIODE 12VWM 25VC DFN10062 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03724 € | 372,40 € |
| 20.000 | 0,02878 € | 575,60 € |
| 30.000 | 0,02406 € | 721,80 € |
| 50.000 | 0,02308 € | 1.154,00 € |
| 250.000 | 0,02094 € | 5.235,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,05700 € | 28,50 € |
| 1.000 | 0,04319 € | 43,19 € |
| 2.000 | 0,04189 € | 83,78 € |
| 5.000 | 0,04059 € | 202,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,05700 € | 28,50 € |
| 1.000 | 0,04578 € | 45,78 € |
| 2.000 | 0,04319 € | 86,38 € |
| 5.000 | 0,04059 € | 202,95 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

