
PEC3107S1Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC3107S1Q_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC3107S1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PEC3107S1Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC3107S1Q_R1_00001 |
Description | TVS DIODE 7VWM 15VC DFN06032 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 10pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02876 € | 287,60 € |
| 20.000 | 0,02601 € | 520,20 € |
| 30.000 | 0,02460 € | 738,00 € |
| 50.000 | 0,02302 € | 1.151,00 € |
| 70.000 | 0,02208 € | 1.545,60 € |
| 100.000 | 0,02117 € | 2.117,00 € |
| 250.000 | 0,01917 € | 4.792,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06570 € | 6,57 € |
| 500 | 0,04796 € | 23,98 € |
| 1.000 | 0,04219 € | 42,19 € |
| 2.000 | 0,03733 € | 74,66 € |
| 5.000 | 0,03204 € | 160,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

