
PEC2605C2C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC2605C2C_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2605C2C_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2605C2C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2605C2C_R1_00001 |
Description | TVS DIODE 5VWM 12.5VC SOT323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05487 € | 164,61 € |
| 6.000 | 0,04938 € | 296,28 € |
| 9.000 | 0,04658 € | 419,22 € |
| 15.000 | 0,04343 € | 651,45 € |
| 21.000 | 0,04156 € | 872,76 € |
| 30.000 | 0,03975 € | 1.192,50 € |
| 75.000 | 0,03577 € | 2.682,75 € |
| 150.000 | 0,03331 € | 4.996,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10060 € | 10,06 € |
| 500 | 0,07428 € | 37,14 € |
| 1.000 | 0,06574 € | 65,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,08380 € | 8,38 € |
| 500 | 0,06392 € | 31,96 € |
| 1.000 | 0,05787 € | 57,87 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

