
PEC2305C4E5_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC2305C4E5_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2305C4E5_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2305C4E5_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2305C4E5_R1_00001 |
Description | TVS DIODE 5VWM 15VC SOT553 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05040 € | 201,60 € |
| 8.000 | 0,04546 € | 363,68 € |
| 12.000 | 0,04294 € | 515,28 € |
| 20.000 | 0,04011 € | 802,20 € |
| 28.000 | 0,03843 € | 1.076,04 € |
| 40.000 | 0,03680 € | 1.472,00 € |
| 100.000 | 0,03321 € | 3.321,00 € |
| 200.000 | 0,03109 € | 6.218,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09690 € | 9,69 € |
| 500 | 0,07146 € | 35,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,08030 € | 8,03 € |
| 500 | 0,06132 € | 30,66 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

