34V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4218CS_R1_00001

DigiKey Part Number
3757-PE4218CS_R1_00001TR-ND - Tape & Reel (TR)
3757-PE4218CS_R1_00001CT-ND - Cut Tape (CT)
3757-PE4218CS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE4218CS_R1_00001
Description
TVS DIODE 18VWM 34VC SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
34V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.915
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02688 €134,40 €
10.0000,02406 €240,60 €
15.0000,02262 €339,30 €
25.0000,02100 €525,00 €
35.0000,02004 €701,40 €
50.0000,01910 €955,00 €
125.0000,01705 €2.131,25 €
250.0000,01578 €3.945,00 €
500.0000,01472 €7.360,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
1000,05590 €5,59 €
5000,04058 €20,29 €
1.0000,03563 €35,63 €
2.0000,03144 €62,88 €
Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12000 €1,20 €
1000,08180 €8,18 €
5000,06196 €30,98 €
1.0000,05078 €50,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €