
PE4212CS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE4212CS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE4212CS_R1_00001 |
Description | TVS DIODE 12VWM 24VC SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 120pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 12.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 705.000 | 0,03834 € | 27.029,70 € |
| Unit Price without VAT: | 0,03834 € |
|---|---|
| Unit Price with VAT: | 0,04562 € |

