13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1403M2Q_R1_00001

DigiKey Part Number
3757-PE1403M2Q_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE1403M2Q_R1_00001
Description
TVS DIODE 3.3VWM 13VC 3DFN
Customer Reference
Detailed Description
13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.60)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
USB
Part Status
Obsolete
Capacitance @ Frequency
0.4pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
3-UFDFN
Voltage - Breakdown (Min)
4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.