
PDZ22B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PDZ22B_R1_00001TR-ND - Tape & Reel (TR) 3757-PDZ22B_R1_00001CT-ND - Cut Tape (CT) 3757-PDZ22B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ22B_R1_00001 |
Description | DIODE ZENER 22V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 400 mW ±2.11% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.11% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02284 € | 114,20 € |
| 10.000 | 0,02039 € | 203,90 € |
| 15.000 | 0,01914 € | 287,10 € |
| 25.000 | 0,01773 € | 443,25 € |
| 35.000 | 0,01690 € | 591,50 € |
| 50.000 | 0,01609 € | 804,50 € |
| 125.000 | 0,01430 € | 1.787,50 € |
| 250.000 | 0,01320 € | 3.300,00 € |
| 500.000 | 0,01228 € | 6.140,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,04790 € | 4,79 € |
| 500 | 0,03470 € | 17,35 € |
| 1.000 | 0,03042 € | 30,42 € |
| 2.000 | 0,02679 € | 53,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,04250 € | 4,25 € |
| 500 | 0,03824 € | 19,12 € |
| 1.000 | 0,03400 € | 34,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

