Parametric Equivalent

PDZ20B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PDZ20B_R1_00001TR-ND - Tape & Reel (TR) 3757-PDZ20B_R1_00001CT-ND - Cut Tape (CT) 3757-PDZ20B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ20B_R1_00001 |
Description | DIODE ZENER 20V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 400 mW ±2.18% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.18% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05240 € | 5,24 € |
| 500 | 0,03796 € | 18,98 € |
| 1.000 | 0,03327 € | 33,27 € |
| 2.000 | 0,02930 € | 58,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02497 € | 124,85 € |
| 10.000 | 0,02230 € | 223,00 € |
| 15.000 | 0,02093 € | 313,95 € |
| 25.000 | 0,01939 € | 484,75 € |
| 35.000 | 0,01848 € | 646,80 € |
| 50.000 | 0,01759 € | 879,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


