Zener Diode 16 V 400 mW ±2.06% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ16B_R1_00001

DigiKey Part Number
3757-PDZ16B_R1_00001TR-ND - Tape & Reel (TR)
3757-PDZ16B_R1_00001CT-ND - Cut Tape (CT)
3757-PDZ16B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ16B_R1_00001
Description
DIODE ZENER 16V 400MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 400 mW ±2.06% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 12 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.06%
Supplier Device Package
SOD-323
Power - Max
400 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.020
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02284 €114,20 €
10.0000,02039 €203,90 €
15.0000,01914 €287,10 €
25.0000,01773 €443,25 €
35.0000,01690 €591,50 €
50.0000,01609 €804,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08500 €0,85 €
1000,05220 €5,22 €
5000,03780 €18,90 €
1.0000,03312 €33,12 €
2.0000,02916 €58,32 €
Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08300 €0,83 €
1000,04280 €4,28 €
5000,03856 €19,28 €
1.0000,03427 €34,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €