
PDZ13B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PDZ13B_R1_00001TR-ND - Tape & Reel (TR) 3757-PDZ13B_R1_00001CT-ND - Cut Tape (CT) 3757-PDZ13B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ13B_R1_00001 |
Description | DIODE ZENER 13V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 400 mW ±2.23% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.23% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02284 € | 114,20 € |
| 10.000 | 0,02039 € | 203,90 € |
| 15.000 | 0,01914 € | 287,10 € |
| 25.000 | 0,01773 € | 443,25 € |
| 35.000 | 0,01690 € | 591,50 € |
| 50.000 | 0,01609 € | 804,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,05180 € | 5,18 € |
| 500 | 0,03750 € | 18,75 € |
| 1.000 | 0,03286 € | 32,86 € |
| 2.000 | 0,02893 € | 57,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

