
PBSS4350SA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PBSS4350SA_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4350SA_R1_00001 |
Description | TRANS NPN 50V 3A SC-59 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1.25 W Surface Mount SC-59 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09684 € | 290,52 € |
| 6.000 | 0,08805 € | 528,30 € |
| 9.000 | 0,08357 € | 752,13 € |
| 15.000 | 0,07853 € | 1.177,95 € |
| 21.000 | 0,07554 € | 1.586,34 € |
| 30.000 | 0,07264 € | 2.179,20 € |
| 75.000 | 0,06693 € | 5.019,75 € |
| Unit Price without VAT: | 0,09684 € |
|---|---|
| Unit Price with VAT: | 0,11524 € |

