
PBHV8110DW_R2_00701 | |
|---|---|
DigiKey Part Number | 3757-PBHV8110DW_R2_00701TR-ND - Tape & Reel (TR) 3757-PBHV8110DW_R2_00701CT-ND - Cut Tape (CT) 3757-PBHV8110DW_R2_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8110DW_R2_00701 |
Description | NPN LOW VCE(SAT) TRANSISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 150mA, 2V | |
Power - Max | 2.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,14870 € | 14,87 € |
| 500 | 0,11090 € | 55,45 € |
| 1.000 | 0,09869 € | 98,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08543 € | 213,58 € |
| 5.000 | 0,07722 € | 386,10 € |
| 7.500 | 0,07304 € | 547,80 € |
| 12.500 | 0,06833 € | 854,12 € |
| 17.500 | 0,06554 € | 1.146,95 € |
| 25.000 | 0,06283 € | 1.570,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

