Parametric Equivalent

PBHV8110DH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PBHV8110DH_R1_00001TR-ND - Tape & Reel (TR) 3757-PBHV8110DH_R1_00001CT-ND - Cut Tape (CT) 3757-PBHV8110DH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV8110DH_R1_00001 |
Description | TRANS NPN 100V 1A SOT-89 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 1.4 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 150mA, 2V |
Mfr | Power - Max 1.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBHV8110DH-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PBHV8110DH-AU_R1_000A1TR-ND | 0,08217 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12910 € | 12,91 € |
| 500 | 0,09586 € | 47,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08513 € | 85,13 € |
| 2.000 | 0,07608 € | 152,16 € |
| 3.000 | 0,07145 € | 214,35 € |
| 5.000 | 0,06625 € | 331,25 € |
| 7.000 | 0,06317 € | 442,19 € |
| 10.000 | 0,06018 € | 601,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



