
P6SMBJ90A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ90A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ90A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ90A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ90A_R1_00001 |
Description | TVS DIODE 90VWM 146VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,21294 € | 170,35 € |
| 1.600 | 0,19294 € | 308,70 € |
| 2.400 | 0,18275 € | 438,60 € |
| 4.000 | 0,17129 € | 685,16 € |
| 5.600 | 0,16450 € | 921,20 € |
| 8.000 | 0,15790 € | 1.263,20 € |
| 20.000 | 0,14342 € | 2.868,40 € |
| 40.000 | 0,14039 € | 5.615,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49700 € | 4,97 € |
| 100 | 0,32220 € | 32,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,37800 € | 3,78 € |
| 100 | 0,25920 € | 25,92 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

