
BZT52-C10S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C10S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C10S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C10S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C10S-AU_R1_000A1 |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04110 € | 4,11 € |
| 500 | 0,02964 € | 14,82 € |
| 1.000 | 0,02590 € | 25,90 € |
| 2.000 | 0,02273 € | 45,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01928 € | 96,40 € |
| 10.000 | 0,01714 € | 171,40 € |
| 15.000 | 0,01605 € | 240,75 € |
| 25.000 | 0,01482 € | 370,50 € |
| 35.000 | 0,01409 € | 493,15 € |
| 50.000 | 0,01338 € | 669,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

