
P6SMBJ60CA-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P6SMBJ60CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ60CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ60CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ60CA-AU_R1_000A1 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,28700 € | 2,87 € |
100 | 0,18300 € | 18,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,08978 € | 71,82 € |
1.600 | 0,08015 € | 128,24 € |
2.400 | 0,07523 € | 180,55 € |
4.000 | 0,06970 € | 278,80 € |
5.600 | 0,06642 € | 371,95 € |
8.000 | 0,06323 € | 505,84 € |
20.000 | 0,05623 € | 1.124,60 € |
40.000 | 0,05190 € | 2.076,00 € |
80.000 | 0,04826 € | 3.860,80 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |