93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ58CA_R1_00001

DigiKey Part Number
3757-P6SMBJ58CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ58CA_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ58CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ58CA_R1_00001
Description
TVS DIODE 58VWM 93.6VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
58V
Supplier Device Package
Voltage - Breakdown (Min)
64.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
93.6V
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
8000,09131 €73,05 €
1.6000,08156 €130,50 €
2.4000,07657 €183,77 €
4.0000,07096 €283,84 €
5.6000,06764 €378,78 €
8.0000,06441 €515,28 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21000 €2,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €