
P6SMBJ40A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ40A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ40A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ40A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ40A_R1_00001 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09131 € | 73,05 € |
| 1.600 | 0,08156 € | 130,50 € |
| 2.400 | 0,07657 € | 183,77 € |
| 4.000 | 0,07096 € | 283,84 € |
| 5.600 | 0,06764 € | 378,78 € |
| 8.000 | 0,06441 € | 515,28 € |
| 20.000 | 0,05731 € | 1.146,20 € |
| 40.000 | 0,05292 € | 2.116,80 € |
| 80.000 | 0,04924 € | 3.939,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14350 € | 14,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,14190 € | 14,19 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

