DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ36AS_R1_00001

DigiKey Part Number
3757-P6SMBJ36AS_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ36AS_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ36AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ36AS_R1_00001
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.272
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,11981 €95,85 €
1.6000,10746 €171,94 €
2.4000,10115 €242,76 €
4.0000,09407 €376,28 €
5.6000,08986 €503,22 €
8.0000,08578 €686,24 €
20.0000,07681 €1.536,20 €
40.0000,07127 €2.850,80 €
80.0000,06762 €5.409,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27100 €2,71 €
1000,17240 €17,24 €
Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21700 €2,17 €
1000,14680 €14,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €