
P6SMBJ24A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ24A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ24A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ24A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ24A-AU_R1_000A1 |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09040 € | 72,32 € |
| 1.600 | 0,08070 € | 129,12 € |
| 2.400 | 0,07575 € | 181,80 € |
| 4.000 | 0,07018 € | 280,72 € |
| 5.600 | 0,06688 € | 374,53 € |
| 8.000 | 0,06367 € | 509,36 € |
| 20.000 | 0,05662 € | 1.132,40 € |
| 40.000 | 0,05226 € | 2.090,40 € |
| 80.000 | 0,04859 € | 3.887,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,18420 € | 18,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,15720 € | 15,72 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

