
BAS70TW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS70TW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS70TW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS70TW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70TW-AU_R1_000A1 |
Description | DIODE ARR SCHOT 70V 200MA SOT363 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 70 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02627 € | 78,81 € |
| 6.000 | 0,02336 € | 140,16 € |
| 9.000 | 0,02187 € | 196,83 € |
| 15.000 | 0,02020 € | 303,00 € |
| 21.000 | 0,01921 € | 403,41 € |
| 30.000 | 0,01824 € | 547,20 € |
| 75.000 | 0,01612 € | 1.209,00 € |
| 150.000 | 0,01481 € | 2.221,50 € |
| 300.000 | 0,01371 € | 4.113,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11800 € | 11,80 € |
| 500 | 0,08754 € | 43,77 € |
| 1.000 | 0,07769 € | 77,69 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

