11.3V Clamp 53A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB7.5A_R1_00001

DigiKey Part Number
3757-P6SMB7.5A_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB7.5A_R1_00001
Description
TVS DIODE 6.4VWM 11.3V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.3V Clamp 53A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
53A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
6.4V
Supplier Device Package
Voltage - Breakdown (Min)
7.13V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
85.6000,09424 €8.066,94 €
Manufacturers Standard Package
Unit Price without VAT:0,09424 €
Unit Price with VAT:0,11215 €