
P6SMB62AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB62AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB62AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB62AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62AS_R1_00001 |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09246 € | 73,97 € |
| 1.600 | 0,08258 € | 132,13 € |
| 2.400 | 0,07753 € | 186,07 € |
| 4.000 | 0,07186 € | 287,44 € |
| 5.600 | 0,06849 € | 383,54 € |
| 8.000 | 0,06522 € | 521,76 € |
| 20.000 | 0,05803 € | 1.160,60 € |
| 40.000 | 0,05359 € | 2.143,60 € |
| 80.000 | 0,04986 € | 3.988,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

