37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB27AS_R1_00001

DigiKey Part Number
3757-P6SMB27AS_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB27AS_R1_00001
Description
TVS DIODE 23.1VWM 37.5V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
23.1V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
25.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
85.6000,08263 €7.073,13 €
Manufacturers Standard Package
Unit Price without VAT:0,08263 €
Unit Price with VAT:0,09833 €