
P6SMB27A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMB27A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB27A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB27A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB27A_R1_00001 |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,09216 € | 73,73 € |
1.600 | 0,08231 € | 131,70 € |
2.400 | 0,07728 € | 185,47 € |
4.000 | 0,07162 € | 286,48 € |
5.600 | 0,06827 € | 382,31 € |
8.000 | 0,06501 € | 520,08 € |
20.000 | 0,05784 € | 1.156,80 € |
40.000 | 0,05342 € | 2.136,80 € |
80.000 | 0,04969 € | 3.975,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,29900 € | 2,99 € |
100 | 0,19010 € | 19,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,24000 € | 2,40 € |
100 | 0,16210 € | 16,21 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |