344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB250A_R1_00001

DigiKey Part Number
3757-P6SMB250A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMB250A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMB250A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB250A_R1_00001
Description
TVS DIODE 214VWM 344VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,10744 $85,95 $
1.6000,09596 $153,54 $
2.4000,09009 $216,22 $
4.0000,08350 $334,00 $
5.6000,07959 $445,70 $
8.0000,07578 $606,24 $
20.0000,06743 $1.348,60 $
40.0000,06227 $2.490,80 $
80.0000,05793 $4.634,40 $
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 $0,40 $
100,24800 $2,48 $
1000,15630 $15,63 $
Digi-Reel®
QuantityUnit PriceExt Price
10,42000 $0,42 $
100,28000 $2,80 $
1000,18900 $18,90 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Unit Price without VAT:0,40000 $
Unit Price with VAT:0,47600 $