328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB220A_R1_00001

DigiKey Part Number
3757-P6SMB220A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMB220A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMB220A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB220A_R1_00001
Description
TVS DIODE 185VWM 328VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,09246 €73,97 €
1.6000,08258 €132,13 €
2.4000,07753 €186,07 €
4.0000,07186 €287,44 €
5.6000,06849 €383,54 €
8.0000,06522 €521,76 €
20.0000,05803 €1.160,60 €
40.0000,05359 €2.143,60 €
80.0000,04986 €3.988,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21300 €2,13 €
1000,13450 €13,45 €
Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30200 €3,02 €
1000,19230 €19,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €