
P6SMB18A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB18A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB18A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB18A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18A_R1_00001 |
Description | TVS DIODE 15.3VWM 25.2V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,25055 $ | 200,44 $ |
| 1.600 | 0,22702 $ | 363,23 $ |
| 2.400 | 0,21503 $ | 516,07 $ |
| 4.000 | 0,20154 $ | 806,16 $ |
| 5.600 | 0,19355 $ | 1.083,88 $ |
| 8.000 | 0,18579 $ | 1.486,32 $ |
| 20.000 | 0,16875 $ | 3.375,00 $ |
| 40.000 | 0,16519 $ | 6.607,60 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 $ | 0,87 $ |
| 10 | 0,54100 $ | 5,41 $ |
| 100 | 0,35100 $ | 35,10 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 $ | 0,66 $ |
| 10 | 0,44500 $ | 4,45 $ |
| 100 | 0,30500 $ | 30,50 $ |
| Unit Price without VAT: | 0,66000 $ |
|---|---|
| Unit Price with VAT: | 0,78540 $ |

